
MT-5 | |
|---|---|
DigiKey Part Number | MT-5-ND |
Manufacturer | |
Manufacturer Product Number | MT-5 |
Description | POCKET SIZED BUTANE MICROTORCH |
Customer Reference | |
Detailed Description | Butane Torch, Hand-Held 2500°F (1371°C) Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Master Appliance Co | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Tool Type | Butane Torch, Hand-Held | |
Accessory Type | - | |
Temperature Range | 2500°F (1371°C) | |
Voltage | - | |
Power - Rated | - | |
Includes | Torch | |
For Use With/Related Products | - | |
Compatible Tools | - | |
Features | Child Resistant (CPSC Compliant), Hands-Free, Refillable Fuel Cell, Safety Lock and Cap, Self-Igniting, Windproof | |
Approval Agency Marking | - | |
Approved Countries | - | |
Nozzle Opening | - | |
Air Flow | - | |
Color | Red | |
Weight | 0.108 lb (48.99 g) |


