
MT-11 | |
|---|---|
DigiKey Part Number | MT-11-ND |
Manufacturer | |
Manufacturer Product Number | MT-11 |
Description | PALM SIZED BUTANE MICROTORCH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Butane Torch, Hand-Held 2500°F (1371°C) Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Master Appliance Co | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Butane Torch, Hand-Held | |
Accessory Type | - | |
Temperature Range | 2500°F (1371°C) | |
Voltage | - | |
Power - Rated | - | |
Includes | Torch | |
For Use With/Related Products | - | |
Compatible Tools | - | |
Features | Child Resistant (CPSC Compliant), Refillable Fuel Cell, Safety Lock, Self-Igniting, Windproof | |
Approval Agency Marking | - | |
Approved Countries | - | |
Nozzle Opening | - | |
Air Flow | - | |
Color | Red | |
Weight | 0.133 lb (60.33 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 13,45000 € | 161,40 € |
| Unit Price without VAT: | 13,45000 € |
|---|---|
| Unit Price with VAT: | 16,00550 € |

