MT-11K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Master Appliance Co
In Stock: 0
Unit Price: 13,45000 €
Datasheet
Butane Torch, Hand-Held 2500°F (1371°C) Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT-11K

DigiKey Part Number
MT-11K-ND
Manufacturer
Manufacturer Product Number
MT-11K
Description
MICROTORCH KIT, MT-11 WITH 15/16
Customer Reference
Detailed Description
Butane Torch, Hand-Held 2500°F (1371°C) Red
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Range
2500°F (1371°C)
Manufacturer
Master Appliance Co
Includes
Torch
Packaging
Bulk
Features
Child Resistant (CPSC Compliant), Refillable Fuel Cell, Safety Lock, Self-Igniting, Windproof
Part Status
Obsolete
Color
Red
Tool Type
Butane Torch, Hand-Held
Weight
0.13 lb (59.53 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MT-11Master Appliance Co0MT-11-ND13,45000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes