
HAS-016K | |
|---|---|
DigiKey Part Number | HAS-016K-ND |
Manufacturer | |
Manufacturer Product Number | HAS-016K |
Description | REPL HEATING ELEMENT FOR HG-752A |
Customer Reference | |
Detailed Description | Heating Element 220/240V 750°F ~ 1000°F (400°C ~ 540°C) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Master Appliance Co | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Tool Type | - | |
Accessory Type | Heating Element | |
Temperature Range | 750°F ~ 1000°F (400°C ~ 540°C) | |
Voltage | 220/240V | |
Power - Rated | - | |
Includes | - | |
For Use With/Related Products | - | |
Compatible Tools | HG-752A | |
Features | - | |
Approval Agency Marking | - | |
Approved Countries | - | |
Nozzle Opening | - | |
Air Flow | - | |
Color | - | |
Weight | - |


