
30084 | |
|---|---|
DigiKey Part Number | 133-30084-ND |
Manufacturer | |
Manufacturer Product Number | 30084 |
Description | ELMNT KIT HG-502D & VT-752D 220V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heating Element Kit 220V 1200°F (649°C) 1980W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Master Appliance Co | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | - | |
Accessory Type | Heating Element Kit | |
Temperature Range | 1200°F (649°C) | |
Voltage | 220V | |
Current | 9 A | |
Power - Rated | 1980W | |
Includes | - | |
For Use With/Related Products | Heat Gun | |
Compatible Tools | HG-502D, VT-752D | |
Features | - | |
Approval Agency Marking | cULus | |
Approved Countries | - | |
Nozzle Opening | - | |
Air Flow | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 30,88909 € | 339,78 € |
| Unit Price without VAT: | 30,88909 € |
|---|---|
| Unit Price with VAT: | 36,75802 € |

