10846 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Master Appliance Co
In Stock: 0
Unit Price: 43,05000 €
Image for 10846 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10846

DigiKey Part Number
MA10846-ND
Manufacturer
Manufacturer Product Number
10846
Description
10-12 AWG, YELLOW, .250 MALE
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Male 10-12 AWG Crimp Connector Fully Insulated Heat Shrink
Product Attributes
Type
Description
Select All
Category
Manufacturer
Master Appliance Co
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Standard
Gender
Male
Tab Width
0.250" (6.35mm)
Tab Thickness
-
Tab Length
-
Length - Overall
-
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Fully Insulated Heat Shrink
Mounting Type
Free Hanging (In-Line)
Features
-
Color
Yellow
Contact Material
-
Contact Finish
-
Insulation Diameter
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes