


11849 | |
|---|---|
DigiKey Part Number | MA11849-ND |
Manufacturer | |
Manufacturer Product Number | 11849 |
Description | CONN 10-12AWG YLW .250 MALE 50PK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 10-12 AWG Crimp Connector Fully Insulated Heat Shrink |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Master Appliance Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | - | |
Tab Length | - | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Fully Insulated Heat Shrink | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Yellow | |
Contact Material | - | |
Contact Finish | - | |
Insulation Diameter | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,05000 € | 43,05 € |
| Unit Price without VAT: | 43,05000 € |
|---|---|
| Unit Price with VAT: | 51,22950 € |

