
MS643-10F | |
|---|---|
DigiKey Part Number | 2333-MS643-10F-ND |
Manufacturer | |
Manufacturer Product Number | MS643-10F |
Description | 64.3X20.3X6.7MM RF FRAME |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.799" (20.30mm) X 2.531" (64.30mm) Surface Mount |
Datasheet | Datasheet |
Category | Height - Overall 0.264" (6.70mm) |
Manufacturer Masach Tech Ltd. | Length - Overall 2.531" (64.30mm) |
Series | Width - Overall 0.799" (20.30mm) |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Base Product Number |
Type Frame |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 10 | 1,09100 € | 10,91 € |
| 30 | 0,97433 € | 29,23 € |
| 120 | 0,87058 € | 104,47 € |
| 270 | 0,82604 € | 223,03 € |
| 510 | 0,79757 € | 406,76 € |
| 1.020 | 0,77182 € | 787,26 € |
| 2.520 | 0,74497 € | 1.877,32 € |
| 5.010 | 0,72866 € | 3.650,59 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,77310 € |



