
MS643-10C | |
|---|---|
DigiKey Part Number | 2333-MS643-10C-ND |
Manufacturer | |
Manufacturer Product Number | MS643-10C |
Description | 64.9X20.9X5MM RF COVER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.823" (20.90mm) X 2.555" (64.90mm) Non-Vented Snap Fit |
Datasheet | Datasheet |
Category | Height - Overall 0.197" (5.00mm) |
Manufacturer Masach Tech Ltd. | Length - Overall 2.555" (64.90mm) |
Series | Width - Overall 0.823" (20.90mm) |
Packaging Tray | Ventilation Non-Vented |
Part Status Active | Mounting Type Snap Fit |
Type Cover | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 1,05700 € | 10,57 € |
| 30 | 0,94400 € | 28,32 € |
| 120 | 0,84300 € | 101,16 € |
| 270 | 0,79967 € | 215,91 € |
| 510 | 0,77196 € | 393,70 € |
| 1.020 | 0,74690 € | 761,84 € |
| 2.520 | 0,72075 € | 1.816,29 € |
| 5.010 | 0,70488 € | 3.531,45 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,72550 € |





