
MS631-10F | |
|---|---|
DigiKey Part Number | 2333-MS631-10F-ND |
Manufacturer | |
Manufacturer Product Number | MS631-10F |
Description | RF SHIELD 1.398"X2.484" SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 1.398" (35.50mm) X 2.484" (63.10mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS631-10F Models |
Category | Height - Overall 0.110" (2.80mm) |
Manufacturer Masach Tech Ltd. | Length - Overall 2.484" (63.10mm) |
Series | Width - Overall 1.398" (35.50mm) |
Packaging Tray | Mounting Type Solder |
Part Status Active | Base Product Number |
Type Frame |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 18 | 0,99222 € | 17,86 € |
| 36 | 0,92861 € | 33,43 € |
| 108 | 0,84935 € | 91,73 € |
| 252 | 0,80294 € | 202,34 € |
| 504 | 0,77242 € | 389,30 € |
| 1.008 | 0,74728 € | 753,26 € |
| 2.502 | 0,72093 € | 1.803,77 € |
| 5.004 | 0,70491 € | 3.527,37 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,72550 € |





