


2118718-2 | |
|---|---|
DigiKey Part Number | A126153TR-ND - Tape & Reel (TR) A126153CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2118718-2 |
Description | RF SHIELD 1.032" X 1.032" SMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 1.032" (26.21mm) X 1.032" (26.21mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2118718-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.200" (5.08mm) | |
Length - Overall | 1.032" (26.21mm) | |
Width - Overall | 1.032" (26.21mm) | |
Ventilation | - | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,78800 € | 7,88 € |
| 25 | 0,71320 € | 17,83 € |
| 100 | 0,63120 € | 63,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | 0,55843 € | 156,36 € |
| 560 | 0,53675 € | 300,58 € |
| 840 | 0,52587 € | 441,73 € |
| 1.400 | 0,51381 € | 719,33 € |
| 1.960 | 0,50677 € | 993,27 € |
| 2.800 | 0,50000 € | 1.400,00 € |
| 7.000 | 0,48541 € | 3.397,87 € |
| 14.000 | 0,47662 € | 6.672,68 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,29710 € |








