
MS355-10F | |
|---|---|
DigiKey Part Number | 2333-MS355-10F-ND |
Manufacturer | |
Manufacturer Product Number | MS355-10F |
Description | RF SHIELD 0.748"X1.398" SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.748" (19.00mm) X 1.398" (35.50mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS355-10F Models |
Category | Height - Overall 0.217" (5.50mm) |
Manufacturer Masach Tech Ltd. | Length - Overall 1.398" (35.50mm) |
Series | Width - Overall 0.748" (19.00mm) |
Packaging Tray | Mounting Type Solder |
Part Status Active | Base Product Number |
Type Frame |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,92300 € | 9,23 € |
| 48 | 0,78771 € | 37,81 € |
| 144 | 0,72285 € | 104,09 € |
| 288 | 0,69111 € | 199,04 € |
| 528 | 0,66797 € | 352,69 € |
| 1.008 | 0,64727 € | 652,45 € |
| 2.544 | 0,62349 € | 1.586,16 € |
| 5.040 | 0,60950 € | 3.071,88 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |


