
MS355-10C | |
|---|---|
DigiKey Part Number | 2333-MS355-10C-ND |
Manufacturer | |
Manufacturer Product Number | MS355-10C |
Description | RF SHIELD 0.771X1.421" SNAP FIT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.771" (19.60mm) X 1.421" (36.10mm) Non-Vented Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | MS355-10C Models |
Category | Height - Overall 0.150" (3.80mm) |
Manufacturer Masach Tech Ltd. | Length - Overall 1.421" (36.10mm) |
Series | Width - Overall 0.771" (19.60mm) |
Packaging Tray | Ventilation Non-Vented |
Part Status Active | Mounting Type Snap Fit |
Type Cover | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 0,90600 € | 9,06 € |
| 48 | 0,77292 € | 37,10 € |
| 144 | 0,70910 € | 102,11 € |
| 288 | 0,67785 € | 195,22 € |
| 528 | 0,65511 € | 345,90 € |
| 1.008 | 0,63475 € | 639,83 € |
| 2.544 | 0,61134 € | 1.555,25 € |
| 5.040 | 0,59757 € | 3.011,75 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |


