
MS250-10F-NS | |
|---|---|
DigiKey Part Number | 2333-MS250-10F-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS250-10F-NS |
Description | RF SHIELD 0.827" X 0.984" SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.827" (21.00mm) X 0.984" (25.00mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS250-10F-NS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.157" (4.00mm) | |
Length - Overall | 0.984" (25.00mm) | |
Width - Overall | 0.827" (21.00mm) | |
Ventilation | - | |
Mounting Type | Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,29600 € | 12,96 € |
| 72 | 1,07903 € | 77,69 € |
| 144 | 1,02722 € | 147,92 € |
| 288 | 0,98455 € | 283,55 € |
| 504 | 0,95567 € | 481,66 € |
| 1.008 | 0,92566 € | 933,07 € |
| 2.520 | 0,89398 € | 2.252,83 € |
| 5.040 | 0,87489 € | 4.409,45 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,09440 € |


