
MS250-10C-NS | |
|---|---|
DigiKey Part Number | 2333-MS250-10C-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS250-10C-NS |
Description | RF SHIELD 0.850X1.008" SNAP FIT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.850" (21.60mm) X 1.008" (25.60mm) Non-Vented Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | MS250-10C-NS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.118" (3.00mm) | |
Length - Overall | 1.008" (25.60mm) | |
Width - Overall | 0.850" (21.60mm) | |
Ventilation | Non-Vented | |
Mounting Type | Snap Fit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,68000 € | 1,68 € |
| 10 | 1,23400 € | 12,34 € |
| 72 | 1,02750 € | 73,98 € |
| 144 | 0,97813 € | 140,85 € |
| 288 | 0,93743 € | 269,98 € |
| 504 | 0,90988 € | 458,58 € |
| 1.008 | 0,88124 € | 888,29 € |
| 2.520 | 0,85100 € | 2.144,52 € |
| 5.040 | 0,83279 € | 4.197,26 € |
| Unit Price without VAT: | 1,68000 € |
|---|---|
| Unit Price with VAT: | 1,99920 € |





