
MS230-10F | |
|---|---|
DigiKey Part Number | 2333-MS230-10F-ND |
Manufacturer | |
Manufacturer Product Number | MS230-10F |
Description | RF SHIELD 0.461"X0.906" SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.461" (11.70mm) X 0.906" (23.00mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS230-10F Models |
Category | Height - Overall 0.197" (5.00mm) |
Manufacturer Masach Tech Ltd. | Length - Overall 0.906" (23.00mm) |
Series | Width - Overall 0.461" (11.70mm) |
Packaging Tray | Mounting Type Solder |
Part Status Active | Base Product Number |
Type Frame |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,78000 € | 7,80 € |
| 90 | 0,62956 € | 56,66 € |
| 180 | 0,59828 € | 107,69 € |
| 270 | 0,58267 € | 157,32 € |
| 540 | 0,55967 € | 302,22 € |
| 1.080 | 0,54077 € | 584,03 € |
| 2.520 | 0,52215 € | 1.315,82 € |
| 5.040 | 0,50989 € | 2.569,85 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |


