
MS230-10C | |
|---|---|
DigiKey Part Number | 2333-MS230-10C-ND |
Manufacturer | |
Manufacturer Product Number | MS230-10C |
Description | RF SHIELD 0.484X0.929" SNAP FIT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.484" (12.30mm) X 0.929" (23.60mm) Non-Vented Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | MS230-10C Models |
Category | Height - Overall 0.118" (3.00mm) |
Manufacturer Masach Tech Ltd. | Length - Overall 0.929" (23.60mm) |
Series | Width - Overall 0.484" (12.30mm) |
Packaging Tray | Ventilation Non-Vented |
Part Status Active | Mounting Type Snap Fit |
Type Cover | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,78000 € | 7,80 € |
| 90 | 0,62956 € | 56,66 € |
| 180 | 0,59828 € | 107,69 € |
| 270 | 0,58267 € | 157,32 € |
| 540 | 0,55967 € | 302,22 € |
| 1.080 | 0,54077 € | 584,03 € |
| 2.520 | 0,52215 € | 1.315,82 € |
| 5.040 | 0,50989 € | 2.569,85 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |


