
MS209-20S | |
|---|---|
DigiKey Part Number | 2333-MS209-20S-ND |
Manufacturer | |
Manufacturer Product Number | MS209-20S |
Description | RF SHIELD 0.602"X0.823" SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 0.602" (15.30mm) X 0.823" (20.90mm) Non-Vented Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS209-20S Models |
Category | Height - Overall 0.079" (2.00mm) |
Manufacturer Masach Tech Ltd. | Length - Overall 0.823" (20.90mm) |
Series | Width - Overall 0.602" (15.30mm) |
Packaging Tray | Ventilation Non-Vented |
Part Status Active | Mounting Type Solder |
Type Shield, 1-Piece | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,74600 € | 7,46 € |
| 25 | 0,67480 € | 16,87 € |
| 100 | 0,59630 € | 59,63 € |
| 300 | 0,55250 € | 165,75 € |
| 500 | 0,53628 € | 268,14 € |
| 1.000 | 0,51770 € | 517,70 € |
| 2.500 | 0,49808 € | 1.245,20 € |
| 5.000 | 0,48627 € | 2.431,35 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |


