
MS209-20S-NS | |
|---|---|
DigiKey Part Number | 2333-MS209-20S-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS209-20S-NS |
Description | RF SHIELD 0.602" X 0.823" SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 0.602" (15.30mm) X 0.823" (20.90mm) Non-Vented Solder |
Datasheet | Datasheet |
Category | Height - Overall 0.079" (2.00mm) |
Manufacturer Masach Tech Ltd. | Length - Overall 0.823" (20.90mm) |
Series | Width - Overall 0.602" (15.30mm) |
Packaging Tray | Ventilation Non-Vented |
Part Status Active | Mounting Type Solder |
Type Shield, 1-Piece | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 1,01600 € | 10,16 € |
| 25 | 0,92240 € | 23,06 € |
| 100 | 0,81960 € | 81,96 € |
| 300 | 0,76233 € | 228,70 € |
| 500 | 0,74114 € | 370,57 € |
| 1.000 | 0,71684 € | 716,84 € |
| 2.500 | 0,69119 € | 1.727,97 € |
| 5.000 | 0,67572 € | 3.378,60 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |


