
MS207-10F | |
|---|---|
DigiKey Part Number | 2333-MS207-10F-ND |
Manufacturer | |
Manufacturer Product Number | MS207-10F |
Description | RF SHIELD 0.717"X0.815" SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.717" (18.20mm) X 0.815" (20.70mm) Non-Vented Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS207-10F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.217" (5.50mm) | |
Length - Overall | 0.815" (20.70mm) | |
Width - Overall | 0.717" (18.20mm) | |
Ventilation | Non-Vented | |
Mounting Type | Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,82500 € | 8,25 € |
| 25 | 0,74800 € | 18,70 € |
| 100 | 0,66250 € | 66,25 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |


