
MS207-10C | |
|---|---|
DigiKey Part Number | 2333-MS207-10C-ND |
Manufacturer | |
Manufacturer Product Number | MS207-10C |
Description | RF SHIELD 0.740X0.839" SNAP FIT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.740" (18.80mm) X 0.839" (21.30mm) Non-Vented Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | MS207-10C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.138" (3.50mm) | |
Length - Overall | 0.839" (21.30mm) | |
Width - Overall | 0.740" (18.80mm) | |
Ventilation | Non-Vented | |
Mounting Type | Snap Fit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.584 | 0,54169 € | 858,04 € |
| Unit Price without VAT: | 0,54169 € |
|---|---|
| Unit Price with VAT: | 0,64461 € |


