
RC6-6-01LS | |
|---|---|
DigiKey Part Number | 1681-1065-ND |
Manufacturer | |
Manufacturer Product Number | RC6-6-01LS |
Description | TEM 30X30X3.91MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 30.0W @ 27°C 5.6 A 130°C |
Datasheet | Datasheet |
EDA/CAD Models | RC6-6-01LS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marlow Industries, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Rectangular - 34.01mm L x 30.00mm W | |
Qmax @ Th | 30.0W @ 27°C | |
Delta Tmax @ Th | 66°C @ 27°C | |
Height | 3.91mm | |
Number of Stages | 1 | |
Current - Max | 5.6 A | |
Voltage - Max | 8.2 V | |
Resistance | 1.2 Ohms | |
Operating Temperature | 130°C | |
Features | Lead Wires, Lapped, Sealed | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,53000 € | 32,53 € |
| 5 | 30,55600 € | 152,78 € |
| 10 | 29,74600 € | 297,46 € |
| 25 | 28,70760 € | 717,69 € |
| 60 | 27,75000 € | 1.665,00 € |
| 120 | 27,01442 € | 3.241,73 € |
| Unit Price without VAT: | 32,53000 € |
|---|---|
| Unit Price with VAT: | 38,71070 € |





