
NL2064T-11AB | |
|---|---|
DigiKey Part Number | 1681-1040-ND |
Manufacturer | |
Manufacturer Product Number | NL2064T-11AB |
Description | MULTISTAGE TEM 29.64X29.64X6.1MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 10.4W @ 27°C 5.4 A 85°C |
Datasheet | Datasheet |
EDA/CAD Models | NL2064T-11AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marlow Industries, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 29.64mm L x 29.64mm W | |
Qmax @ Th | 10.4W @ 27°C | |
Delta Tmax @ Th | 93°C @ 27°C | |
Height | 6.10mm | |
Number of Stages | 2 | |
Current - Max | 5.4 A | |
Voltage - Max | 8.6 V | |
Resistance | 1.43 Ohms | |
Operating Temperature | 85°C | |
Features | Lead Wires, Exterior Metallization (Both Sides) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 344,87000 € | 344,87 € |
| 6 | 321,72333 € | 1.930,34 € |
| 10 | 315,41500 € | 3.154,15 € |
| 26 | 303,95346 € | 7.902,79 € |
| Unit Price without VAT: | 344,87000 € |
|---|---|
| Unit Price with VAT: | 410,39530 € |

