
NL2022T-01AC | |
|---|---|
DigiKey Part Number | 1681-1037-ND |
Manufacturer | |
Manufacturer Product Number | NL2022T-01AC |
Description | MULTISTAGE TEM 3.96X3.96X3.78MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 0.4W @ 27°C 1.4 A 85°C |
Datasheet | Datasheet |
EDA/CAD Models | NL2022T-01AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marlow Industries, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 3.96mm L x 3.96mm W | |
Qmax @ Th | 0.4W @ 27°C | |
Delta Tmax @ Th | 78°C @ 27°C | |
Height | 3.78mm | |
Number of Stages | 2 | |
Current - Max | 1.4 A | |
Voltage - Max | 0.8 V | |
Resistance | 560 mOhms | |
Operating Temperature | 85°C | |
Features | Lead Wires, Exterior Metallization (Both Sides) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,44000 € | 31,44 € |
| 5 | 29,54000 € | 147,70 € |
| 20 | 27,99400 € | 559,88 € |
| 40 | 27,25150 € | 1.090,06 € |
| 60 | 26,82650 € | 1.609,59 € |
| 100 | 26,30070 € | 2.630,07 € |
| Unit Price without VAT: | 31,44000 € |
|---|---|
| Unit Price with VAT: | 37,41360 € |



