
NL2021T-01AC | |
|---|---|
DigiKey Part Number | 1681-1036-ND |
Manufacturer | |
Manufacturer Product Number | NL2021T-01AC |
Description | MULTISTAGE TEM 6.6X6.6X3.78MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 0.9W @ 27°C 1.4 A 85°C |
Datasheet | Datasheet |
EDA/CAD Models | NL2021T-01AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marlow Industries, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 6.60mm L x 6.60mm W | |
Qmax @ Th | 0.9W @ 27°C | |
Delta Tmax @ Th | 83°C @ 27°C | |
Height | 3.78mm | |
Number of Stages | 2 | |
Current - Max | 1.4 A | |
Voltage - Max | 2 V | |
Resistance | 1.32 Ohms | |
Operating Temperature | 85°C | |
Features | Lead Wires, Exterior Metallization (Both Sides) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,82000 € | 40,82 € |
| 5 | 38,34400 € | 191,72 € |
| 10 | 37,32900 € | 373,29 € |
| 40 | 35,37575 € | 1.415,03 € |
| 80 | 34,43813 € | 2.755,05 € |
| 120 | 33,90142 € | 4.068,17 € |
| Unit Price without VAT: | 40,82000 € |
|---|---|
| Unit Price with VAT: | 48,57580 € |


