Infrared (IR) Emitter 1550nm 1.05V 50mA 120° 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTSM5015-194-IR

DigiKey Part Number
1125-MTSM5015-194-IRTR-ND - Tape & Reel (TR)
1125-MTSM5015-194-IRCT-ND - Cut Tape (CT)
1125-MTSM5015-194-IRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MTSM5015-194-IR
Description
SWIR EMITTER 1550NM 1206 SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 1550nm 1.05V 50mA 120° 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Marktech Optoelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
50mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
1550nm
Voltage - Forward (Vf) (Typ)
1.05V
Viewing Angle
120°
Orientation
Top View
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.392
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,27000 €11,27 €
108,76300 €87,63 €
1007,30190 €730,19 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5006,93376 €3.466,88 €
1.0006,71968 €6.719,68 €
Manufacturers Standard Package
Unit Price without VAT:11,27000 €
Unit Price with VAT:13,41130 €