Similar

MTSM5014-199-IR | |
|---|---|
DigiKey Part Number | 1125-1346-ND |
Manufacturer | |
Manufacturer Product Number | MTSM5014-199-IR |
Description | SWIR EMITTER 1450NM 1206 SMD |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 1450nm 1V 50mA 90° 1206 (3216 Metric) |
Category | Voltage - Forward (Vf) (Typ) 1V |
Manufacturer Marktech Optoelectronics | Viewing Angle 90° |
Packaging Bulk | Orientation Top View |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Type Infrared (IR) | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 50mA | Package / Case 1206 (3216 Metric) |
Wavelength 1450nm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MTSM6014-194-IR | Marktech Optoelectronics | 553 | 1125-MTSM6014-194-IRCT-ND | 11,67000 € | Similar |


