Infrared (IR) Emitter 1460nm 1.05V 50mA 1.2mW/sr @ 50mA (Typ) 120° 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTSM6014-194-IR

DigiKey Part Number
1125-MTSM6014-194-IRTR-ND - Tape & Reel (TR)
1125-MTSM6014-194-IRCT-ND - Cut Tape (CT)
1125-MTSM6014-194-IRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MTSM6014-194-IR
Description
SWIR EMITTER 1460NM 1206 SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 1460nm 1.05V 50mA 1.2mW/sr @ 50mA (Typ) 120° 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MTSM6014-194-IR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
1.05V
Manufacturer
Marktech Optoelectronics
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Orientation
Top View
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Infrared (IR)
Mounting Type
Surface Mount
Current - DC Forward (If) (Max)
50mA
Package / Case
1206 (3216 Metric)
Radiant Intensity (Ie) Min @ If
1.2mW/sr @ 50mA (Typ)
Base Product Number
Wavelength
1460nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 553
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,67000 €11,67 €
109,07200 €90,72 €
1007,55960 €755,96 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5006,90234 €3.451,17 €
1.0006,68922 €6.689,22 €
Manufacturers Standard Package
Unit Price without VAT:11,67000 €
Unit Price with VAT:13,88730 €