
MTSM0013-844-IR | |
|---|---|
DigiKey Part Number | 1125-MTSM0013-844-IRTR-ND - Tape & Reel (TR) 1125-MTSM0013-844-IRCT-ND - Cut Tape (CT) 1125-MTSM0013-844-IRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MTSM0013-844-IR |
Description | SWIR EMITTER 1300NM 1206 SMD DOM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 1300nm 1.1V 50mA 40° 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 1300nm | |
Voltage - Forward (Vf) (Typ) | 1.1V | |
Viewing Angle | 40° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,27000 € | 11,27 € |
| 10 | 8,76300 € | 87,63 € |
| 100 | 7,30190 € | 730,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,66708 € | 3.333,54 € |
| 1.000 | 6,46124 € | 6.461,24 € |
| Unit Price without VAT: | 11,27000 € |
|---|---|
| Unit Price with VAT: | 13,41130 € |










