Infrared (IR) Emitter 856nm 1.4V 80mA 64° TO-18-2 Metal Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTE8600W

DigiKey Part Number
1125-1114-ND
Manufacturer
Manufacturer Product Number
MTE8600W
Description
EMITTER IR 856NM 80MA TO-18
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 856nm 1.4V 80mA 64° TO-18-2 Metal Can
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
1.4V
Manufacturer
Marktech Optoelectronics
Viewing Angle
64°
Packaging
Bulk
Orientation
Top View
Part Status
Active
Operating Temperature
-20°C ~ 85°C (TA)
Type
Infrared (IR)
Mounting Type
Through Hole
Current - DC Forward (If) (Max)
80mA
Package / Case
TO-18-2 Metal Can
Wavelength
856nm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
105,13800 €51,38 €
Unit Price without VAT:5,13800 €
Unit Price with VAT:6,11422 €