Visible Emitter 600nm 2.75V 100mA 100° TO-18-2 Metal Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTE5901W-WRC

DigiKey Part Number
1125-MTE5901W-WRC-ND
Manufacturer
Manufacturer Product Number
MTE5901W-WRC
Description
600NM TO-18 METAL CAN FLAT LENS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Visible Emitter 600nm 2.75V 100mA 100° TO-18-2 Metal Can
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.75V
Manufacturer
Marktech Optoelectronics
Viewing Angle
100°
Packaging
Bag
Orientation
Top View
Part Status
Active
Operating Temperature
-20°C ~ 80°C
Type
Visible
Mounting Type
Through Hole
Current - DC Forward (If) (Max)
100mA
Package / Case
TO-18-2 Metal Can
Wavelength
600nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
111,08000 €11,08 €
108,59200 €85,92 €
1007,14310 €714,31 €
5006,51326 €3.256,63 €
1.0006,30904 €6.309,04 €
Manufacturers Standard Package
Unit Price without VAT:11,08000 €
Unit Price with VAT:13,18520 €