
MTE8600P | |
|---|---|
DigiKey Part Number | 1125-1115-ND |
Manufacturer | |
Manufacturer Product Number | MTE8600P |
Description | EMITTER IR 856NM 80MA TO-18 |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 856nm 1.4V 80mA 6° TO-18-2 Metal Can |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.4V |
Manufacturer Marktech Optoelectronics | Viewing Angle 6° |
Packaging Bulk | Orientation Top View |
Part Status Obsolete | Operating Temperature -20°C ~ 85°C (TA) |
Type Infrared (IR) | Mounting Type Through Hole |
Current - DC Forward (If) (Max) 80mA | Package / Case TO-18-2 Metal Can |
Wavelength 856nm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MTE8600P-C | Marktech Optoelectronics | 2 | 1125-1392-ND | 7,21000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,91000 € | 5,91 € |
| Unit Price without VAT: | 5,91000 € |
|---|---|
| Unit Price with VAT: | 7,03290 € |

