Infrared (IR) Emitter 856nm 1.4V 80mA 6° TO-18-2 Metal Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTE8600P-C

DigiKey Part Number
1125-1392-ND
Manufacturer
Manufacturer Product Number
MTE8600P-C
Description
EMITTER IR 856NM TO-18
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 856nm 1.4V 80mA 6° TO-18-2 Metal Can
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Marktech Optoelectronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
80mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
856nm
Voltage - Forward (Vf) (Typ)
1.4V
Viewing Angle
Orientation
Top View
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
TO-18-2 Metal Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,02000 €7,02 €
105,34000 €53,40 €
1004,35590 €435,59 €
5003,92710 €1.963,55 €
1.0003,78791 €3.787,91 €
2.0003,67023 €7.340,46 €
Manufacturers Standard Package
Unit Price without VAT:7,02000 €
Unit Price with VAT:8,35380 €