
MTE4050N2-UV | |
|---|---|
DigiKey Part Number | 1125-MTE4050N2-UV-ND |
Manufacturer | |
Manufacturer Product Number | MTE4050N2-UV |
Description | 405NM UV EMITTER 5MM PLASTIC FL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 405nm 3.1V 40mA 234° Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.1V |
Manufacturer Marktech Optoelectronics | Viewing Angle 234° |
Packaging Bulk | Orientation Top View |
Part Status Active | Operating Temperature -20°C ~ 80°C |
Type Ultraviolet (UV) | Mounting Type Through Hole |
Current - DC Forward (If) (Max) 40mA | Package / Case Radial |
Wavelength 405nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,93000 € | 7,93 € |
| 10 | 6,06100 € | 60,61 € |
| 100 | 4,96540 € | 496,54 € |
| 500 | 4,48838 € | 2.244,19 € |
| 1.000 | 4,33359 € | 4.333,59 € |
| 2.000 | 4,20274 € | 8.405,48 € |
| Unit Price without VAT: | 7,93000 € |
|---|---|
| Unit Price with VAT: | 9,43670 € |


