
MTE4050N1-UV | |
|---|---|
DigiKey Part Number | 1125-MTE4050N1-UV-ND |
Manufacturer | |
Manufacturer Product Number | MTE4050N1-UV |
Description | 405NM UV EMITTER 5MM PLASTIC RO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 405nm 3.1V 40mA 20° Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 40mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 405nm | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Viewing Angle | 20° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Radial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,03000 € | 8,03 € |
| 10 | 6,13700 € | 61,37 € |
| 100 | 5,02790 € | 502,79 € |
| 500 | 4,54490 € | 2.272,45 € |
| 1.000 | 4,38815 € | 4.388,15 € |
| 2.000 | 4,25565 € | 8.511,30 € |
| Unit Price without VAT: | 8,03000 € |
|---|---|
| Unit Price with VAT: | 9,55570 € |



