MTE2062NK1-UR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Marktech Optoelectronics
In Stock: 74
Unit Price: 5,16000 €
Datasheet
Visible Emitter 630nm 2.2V 50mA 10° TO-46-2 Lens Top Metal Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTE2062NK1-UR

DigiKey Part Number
1125-1385-ND
Manufacturer
Manufacturer Product Number
MTE2062NK1-UR
Description
EMITTER VISIBLE 630NM TO18
Customer Reference
Detailed Description
Visible Emitter 630nm 2.2V 50mA 10° TO-46-2 Lens Top Metal Can
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Marktech Optoelectronics
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Visible
Current - DC Forward (If) (Max)
50mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
630nm
Voltage - Forward (Vf) (Typ)
2.2V
Viewing Angle
10°
Orientation
Top View
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
TO-46-2 Lens Top Metal Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes