
MTE2162NK1-UR | |
|---|---|
DigiKey Part Number | 1125-MTE2162NK1-UR-ND |
Manufacturer | |
Manufacturer Product Number | MTE2162NK1-UR |
Description | 630NM TO-46 METAL CAN DOMED LENS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Visible Emitter 630nm 2.2V 50mA 10° TO-46-2 Lens Top Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Visible | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 630nm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Viewing Angle | 10° | |
Orientation | Top View | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | TO-46-2 Lens Top Metal Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,16000 € | 5,16 € |
| 10 | 3,86500 € | 38,65 € |
| 100 | 3,10240 € | 310,24 € |
| 500 | 2,76902 € | 1.384,51 € |
| 1.000 | 2,66071 € | 2.660,71 € |
| 2.000 | 2,56909 € | 5.138,18 € |
| Unit Price without VAT: | 5,16000 € |
|---|---|
| Unit Price with VAT: | 6,14040 € |

