MFR Recommended
MFR Recommended

MTE0013-995-IR | |
|---|---|
DigiKey Part Number | 1125-1334-ND |
Manufacturer | |
Manufacturer Product Number | MTE0013-995-IR |
Description | SWIR EMITTER 1300NM SMD |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 1300nm 0.9V 50mA 90° 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 0.9V |
Manufacturer Marktech Optoelectronics | Viewing Angle 90° |
Packaging Bulk | Orientation Top View |
Part Status Obsolete | Operating Temperature -25°C ~ 85°C |
Type Infrared (IR) | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 50mA | Package / Case 2-SMD, J-Lead |
Wavelength 1300nm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MTE0013-996-IR | Marktech Optoelectronics | 0 | 1125-MTE0013-996-IRCT-ND | 20,13000 € | MFR Recommended |
| MTSM1300MT2-BK | Marktech Optoelectronics | 0 | 1125-MTSM1300MT2-BKTR-ND | 11,50475 € | MFR Recommended |



