
MTE0013-996-IR | |
|---|---|
DigiKey Part Number | 1125-MTE0013-996-IR-ND - Tape & Reel (TR) 1125-MTE0013-996-IRCT-ND - Cut Tape (CT) 1125-MTE0013-996-IRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MTE0013-996-IR |
Description | SWIR EMITTER 1300NM PLCC2 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 1300nm 1V 50mA 120° 4-SMD, J-Lead |
Datasheet | Datasheet |
Category | Wavelength 1300nm |
Manufacturer Marktech Optoelectronics | Voltage - Forward (Vf) (Typ) 1V |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Orientation Top View |
Part Status Active | Operating Temperature -20°C ~ 80°C |
Type Infrared (IR) | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 50mA | Package / Case 4-SMD, J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,13000 € | 20,13 € |
| 10 | 16,05000 € | 160,50 € |
| 100 | 13,73170 € | 1.373,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 13,20010 € | 2.640,02 € |
| 400 | 12,78598 € | 5.114,39 € |
| 600 | 12,57417 € | 7.544,50 € |
| Unit Price without VAT: | 20,13000 € |
|---|---|
| Unit Price with VAT: | 23,95470 € |

