MTE0012-095-IR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Marktech Optoelectronics
In Stock: 11
Unit Price: 16,08000 €
Datasheet
Infrared (IR) Emitter 1200nm 0.9V 100mA 50° TO-46-2 Lens Top Metal Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTE0012-095-IR

DigiKey Part Number
1125-1329-ND
Manufacturer
Manufacturer Product Number
MTE0012-095-IR
Description
SWIR EMITTER 1200NM TO-46 FLAT
Customer Reference
Detailed Description
Infrared (IR) Emitter 1200nm 0.9V 100mA 50° TO-46-2 Lens Top Metal Can
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Marktech Optoelectronics
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Infrared (IR)
Current - DC Forward (If) (Max)
100mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
1200nm
Voltage - Forward (Vf) (Typ)
0.9V
Viewing Angle
50°
Orientation
Top View
Operating Temperature
-25°C ~ 85°C
Mounting Type
Through Hole
Package / Case
TO-46-2 Lens Top Metal Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes