
MTE1200W-WRC | |
|---|---|
DigiKey Part Number | 1125-1475-ND |
Manufacturer | |
Manufacturer Product Number | MTE1200W-WRC |
Description | SWIR EMITTER 1200NM TO-46 FLAT L |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 1200nm 0.99V 100mA 200° TO-46-2 Lens Top Metal Can |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 0.99V |
Manufacturer Marktech Optoelectronics | Viewing Angle 200° |
Packaging Bulk | Orientation Top View |
Part Status Active | Operating Temperature -20°C ~ 85°C |
Type Infrared (IR) | Mounting Type Through Hole |
Current - DC Forward (If) (Max) 100mA | Package / Case TO-46-2 Lens Top Metal Can |
Wavelength 1200nm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,01000 € | 16,01 € |
| 10 | 12,63400 € | 126,34 € |
| 100 | 10,67150 € | 1.067,15 € |
| 500 | 9,81998 € | 4.909,99 € |
| Unit Price without VAT: | 16,01000 € |
|---|---|
| Unit Price with VAT: | 19,05190 € |

