MT7315B-UR-A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


LITEON
In Stock: 4.600
Unit Price: 3,70000 €
Red 643nm LED Indication - Discrete 1.9V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT7315B-UR-A

DigiKey Part Number
1125-1197-ND
Manufacturer
Manufacturer Product Number
MT7315B-UR-A
Description
LED RED CLEAR 5MM ROUND T/H
Customer Reference
Detailed Description
Red 643nm LED Indication - Discrete 1.9V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Red
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5.00mm Dia
Voltage - Forward (Vf) (Typ)
1.9V
Current - Test
20mA
Viewing Angle
20°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
660nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
9.20mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes