Panel PC Intel® Pentium® N4200 1.1GHz/2.5GHz, 4 Core SSD, 128GB DDR3L (8GB Installed)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PC1215AP-B04M6C

DigiKey Part Number
2212-PC1215AP-B04M6C-ND
Manufacturer
Manufacturer Product Number
PC1215AP-B04M6C
Description
15.0" Intel 8GB/128GB, Win10
Customer Reference
Detailed Description
Panel PC Intel® Pentium® N4200 1.1GHz/2.5GHz, 4 Core SSD, 128GB DDR3L (8GB Installed)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory
DDR3L (8GB Installed)
Manufacturer
Maple Systems Inc
Display Type
15" Touchscreen
Series
Voltage - Supply
12 ~ 24VDC
Packaging
Retail Package
Mounting Type
Panel or VESA Mount
Part Status
Active
Operating Temperature
0°C ~ 60°C
Type
Panel PC
Ingress Protection
IP65 - Dust Tight, Water Resistant; NEMA 4
Core Processor
Intel® Pentium® N4200 1.1GHz/2.5GHz, 4 Core
Operating System
Win10 IoT Ent LTSC 2021
Storage
SSD, 128GB
Approval Agency
CE, FCC, NEMA 4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.