
OIT3185-A00 | |
|---|---|
DigiKey Part Number | 2212-OIT3185-A00-ND |
Manufacturer | |
Manufacturer Product Number | OIT3185-A00 |
Description | 4 X 20 BACKLIT LCD MONOCHROME DI |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Operator Panel |
Datasheet | Datasheet |
Category | Case Color Gray |
Manufacturer Maple Systems Inc | Operating Temperature -10°C ~ 65°C |
Series | Ingress Protection IP65 - Dust Tight, Water Resistant; NEMA 4X |
Packaging Box | Voltage - Supply 12 ~ 30VDC |
Part Status Active | For Use With/Related Products Multiple PLC/Controller Manufacturers |
Type Operator Panel | Base Product Number |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 429,20000 € | 429,20 € |
| Unit Price without VAT: | 429,20000 € |
|---|---|
| Unit Price with VAT: | 510,74800 € |


