
OIT3165-A00 | |
|---|---|
DigiKey Part Number | 2212-OIT3165-A00-ND |
Manufacturer | |
Manufacturer Product Number | OIT3165-A00 |
Description | 2 X 20 BACKLIT LCD MONOCHROME DI |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Operator Panel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Maple Systems Inc | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Operator Panel | |
Size - Display | - | |
Display Type | - | |
Case Color | Gray | |
Operating Temperature | -10°C ~ 65°C | |
Ingress Protection | IP65 - Dust Tight, Water Resistant; NEMA 4X | |
Voltage - Supply | 12 ~ 30VDC | |
Features | - | |
For Use With/Related Products | Multiple PLC/Controller Manufacturers | |
Base Product Number |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 382,97000 € | 382,97 € |
| Unit Price without VAT: | 382,97000 € |
|---|---|
| Unit Price with VAT: | 455,73430 € |


