
MS1-L08G | |
|---|---|
DigiKey Part Number | 2212-MS1-L08G-ND |
Manufacturer | |
Manufacturer Product Number | MS1-L08G |
Description | Lite Managed Switch 8 Port |
Customer Reference | |
Detailed Description | Network Switch - Managed 8 Ports IP30 |
Datasheet | Datasheet |
Category | Copper Type 10/100/1000 |
Manufacturer Maple Systems Inc | Connector Type RJ45 |
Packaging Retail Package | Voltage - Input 20 ~ 57VDC |
Part Status Active | Ingress Protection IP30 |
Type Switch - Managed | Mounting Type DIN Rail |
Configuration Fixed | Operating Temperature -40°C ~ 75°C |
Number of Ports 8 | Grade COTS |
Copper Ports 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 229,17000 € | 229,17 € |
| Unit Price without VAT: | 229,17000 € |
|---|---|
| Unit Price with VAT: | 272,71230 € |










