
AEX-919APH | |
|---|---|
DigiKey Part Number | 2212-AEX-919APH-ND |
Manufacturer | |
Manufacturer Product Number | AEX-919APH |
Description | 19" Class 1 Div 2 Industrial PC |
Customer Reference | |
Detailed Description | Panel PC Intel® Core™ i5-6300U 2.4GHz, 2 Core SSD, 256GB DDR3L (16GB Installed) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Maple Systems Inc | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Panel PC | |
Core Processor | Intel® Core™ i5-6300U 2.4GHz, 2 Core | |
Storage | SSD, 256GB | |
Memory | DDR3L (16GB Installed) | |
Display Type | 19" Touchscreen | |
Expansion Type | - | |
Features | - | |
Voltage - Supply | 9 ~ 36VDC | |
Mounting Type | VESA Mount | |
Operating Temperature | -20°C ~ 60°C | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Operating System | Windows 10 | |
Approval Agency | ATEX, CE, FCC | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6.307,34000 € | 6.307,34 € |
| Unit Price without VAT: | 6.307,34000 € |
|---|---|
| Unit Price with VAT: | 7.505,73460 € |




