17.00" (431.80mm) Capacitive DVI, DisplayPort, HDMI, VGA Monitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MON1017AP

DigiKey Part Number
2212-MON1017AP-ND
Manufacturer
Manufacturer Product Number
MON1017AP
Description
MONITOR 17.00" CAP 1280 X 1024
Customer Reference
Detailed Description
17.00" (431.80mm) Capacitive DVI, DisplayPort, HDMI, VGA Monitor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Maple Systems Inc
Series
Packaging
Retail Package
Part Status
Active
Touchscreen
Capacitive
Interface
DVI, DisplayPort, HDMI, VGA
Dot Pixels
1280 x 1024
Diagonal Screen Size
17.00" (431.80mm)
Display Type
TFT LCD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Maple Systems
A separate shipping fee may apply.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Retail Package:100000
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1920,84000 €920,84 €
Unit Price without VAT:920,84000 €
Unit Price with VAT:1.095,79960 €