
MON1012APH | |
|---|---|
DigiKey Part Number | 2212-MON1012APH-ND |
Manufacturer | |
Manufacturer Product Number | MON1012APH |
Description | MONITOR 12.10" CAP 1024 X 768 |
Customer Reference | |
Detailed Description | 12.10" (307.34mm) Capacitive DVI, DisplayPort, HDMI, VGA Monitor |
Datasheet | Datasheet |
Category | Touchscreen Capacitive |
Manufacturer Maple Systems Inc | Interface DVI, DisplayPort, HDMI, VGA |
Series | Dot Pixels 1024 x 768 |
Packaging Retail Package | Diagonal Screen Size 12.10" (307.34mm) |
Part Status Active | Display Type TFT LCD |
| Retail Package: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 909,39000 € | 909,39 € |
| Unit Price without VAT: | 909,39000 € |
|---|---|
| Unit Price with VAT: | 1.082,17410 € |



