
PSR40N08AK | |
|---|---|
DigiKey Part Number | 458-1479-ND |
Manufacturer | |
Manufacturer Product Number | PSR40N08AK |
Description | SPEAKER 8OHM 1W TOP PORT 83DB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 1 W 560 Hz ~ 6 kHz Top Round |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 560 Hz ~ 6 kHz | |
Frequency - Self Resonant | 560Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 83.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 1 W | |
Power - Max | 2 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 1.575" Dia (40.00mm) | |
Height - Seated (Max) | 0.173" (4.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,65000 € | 3,65 € |
| 10 | 2,87400 € | 28,74 € |
| 25 | 2,61840 € | 65,46 € |
| 50 | 2,44280 € | 122,14 € |
| 100 | 2,28100 € | 228,10 € |
| 250 | 2,08596 € | 521,49 € |
| 500 | 1,95148 € | 975,74 € |
| 1.000 | 1,88447 € | 1.884,47 € |
| Unit Price without VAT: | 3,65000 € |
|---|---|
| Unit Price with VAT: | 4,34350 € |


